Slkor MMUN2233
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | MMUN2233 |
| LCSC Part # | C41428770 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-23 |
| Description | Pre-Biased Bipolar Transistor (BJT) 50V 100mA 200mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Slkor | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,820
2,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0239 | $ 0.48 |
200+ | $ 0.0187 | $ 3.74 |
600+ | $ 0.0157 | $ 9.42 |
3,000+ | $ 0.014 | $ 42.00 |
9,000+ | $ 0.0124 | $ 111.60 |
21,000+ | $ 0.0116 | $ 243.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$