HCI 0132M4-8.192F12DTNJL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | 0132M4-8.192F12DTNJL |
| LCSC Part # | C41428618 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 8.192MHz 12pF SMD |
| Description | Crystal 8.192MHz ±10ppm 12pF 100Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,960
1,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1522 | $ 0.76 |
50+ | $ 0.118 | $ 5.90 |
150+ | $ 0.1034 | $ 15.51 |
500+ | $ 0.0852 | $ 42.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$