LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDPOWER URB2405S-10WR3L product image
  • URB2405S-10WR3L thumbnail 1
  • URB2405S-10WR3L thumbnail 2
  • URB2405S-10WR3L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDPOWER URB2405S-10WR3LRoHS

Manufacturer
TDPOWERAsian Brands
MPN
URB2405S-10WR3L
LCSC Part #
C41428574
Packaging
SIP,22x10mm
Customer #
Key Attributes
DC DC CONVERTER 5V 10W
Datasheetpdf iconTDPOWER URB2405S-10WR3L
In-Stock: 147
147 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9148$ 3.91
10+$ 3.3474$ 33.47
32+$ 3.0099$ 96.32
96+$ 2.6675$ 256.08
480+$ 2.511$ 1205.28
960+$ 2.4392$ 2341.63
Standard Packaging32/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTDPOWER
PackagingSIP,22x10mm
Vin9V~36V
type-
Ripple Noise50mVp-p
Vout5V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)4700uF
Number of Outputs1
Iout2A
Height-
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
Output Power10W
Conversion Efficiency84%
FeaturesLight load efficient mode;Under Voltage Protection;Short Circuit Protection;Over Current Protection
Length-
Width-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging32
Sales UnitPiece

Features

AI Translation
  • Wide input voltage range up to 2:1 and 4:1
  • Output voltage adjustable at ±5% and ±10%, voltage accuracy ±1%
  • Fully compatible with TDK10SIP8 series, 10W full-load power
  • Light-load low-power mode support, full-load efficiency up to 88%
  • Isolation withstand voltage >1500V DC
  • Cost-effective bare board, standard SIP8 package, multi-vendor pin compatible
  • Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
  • Operating temperature: -40℃~+85℃
  • Lead-free standard orders must be specified at time of order
  • 100% domestic supply support
  • 3-year warranty