TDPOWER TDK10-24S15WSL
| Manufacturer | TDPOWERAsian Brands |
| MPN | TDK10-24S15WSL |
| LCSC Part # | C41428572 |
| Packaging | SIP,22x10mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 15V 10W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | SIP,22x10mm | |
| Vin | 9V~36V | |
| Ripple Noise | 100mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 670mA | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 87% | |
| Features | Light load efficient mode;Under Voltage Protection;Short Circuit Protection;Automatic fault recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Power
- New Energy
- Robotics
- Instrumentation
- Communications
In-Stock: 32
32 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5497 | $ 3.55 |
| 10+ | $ 3.0134 | $ 30.13 |
| 32+ | $ 2.6953 | $ 86.25 |
| 96+ | $ 2.3742 | $ 227.92 |
| 480+ | $ 2.2251 | $ 1068.05 |
| 960+ | $ 2.1575 | $ 2071.20 |
Standard Packaging32/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | SIP,22x10mm | |
| Vin | 9V~36V | |
| Ripple Noise | 100mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 670mA | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 87% | |
| Features | Light load efficient mode;Under Voltage Protection;Short Circuit Protection;Automatic fault recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Power
- New Energy
- Robotics
- Instrumentation
- Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



