Yxcon 2EGTK-5.08-04P-14-100
| Manufacturer |
Yxcon
Asian Brands |
| Mfr. Part # | 2EGTK-5.08-04P-14-100 |
| LCSC Part # | C41428029 |
| Package | P=5.08mm |
| Customer # | |
| Description | 2.5 15A 12~28 Green 300V -40℃~+105℃ 5.08mm Female Plug 1 4 Hinged (Snap On) 1x4P P=5.08mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Yxcon | |
| Package | P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
66 
66
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4255 | $ 0.43 |
10+ | $ 0.335 | $ 3.35 |
30+ | $ 0.2958 | $ 8.87 |
150+ | $ 0.246 | $ 36.90 |
450+ | $ 0.2248 | $ 101.16 |
1,050+ | $ 0.2113 | $ 221.87 |
Standard Packaging 150/Full
Bag | ||
Better price for more quantity?
$