SAMYOUNG NXQ 100V 33UF 8*11.5
| Manufacturer | |
| MPN | NXQ 100V 33UF 8*11.5 |
| LCSC Part # | C41428015 |
| Packaging | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 33uF 100V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 33uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 990
990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1553$ 0.1321 | $ 0.66 |
| 50+ | $ 0.1233$ 0.1049 | $ 5.25 |
| 150+ | $ 0.1096$ 0.0932 | $ 13.98 |
| 500+ | $ 0.0925$ 0.0787 | $ 39.35 |
| 2,500+ | $ 0.0849$ 0.0722 | $ 180.50 |
| 5,000+ | $ 0.0803$ 0.0683 | $ 341.50 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 33uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

