SAMYOUNG NXQ 35V 270UF 10*12.5
| Manufacturer | |
| MPN | NXQ 35V 270UF 10*12.5 |
| LCSC Part # | C41428013 |
| Packaging | Through Hole,D10xL12.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 270uF 35V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 270uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1919$ 0.1824 | $ 0.91 |
| 50+ | $ 0.1529$ 0.1453 | $ 7.27 |
| 150+ | $ 0.1363$ 0.1295 | $ 19.43 |
| 500+ | $ 0.1154$ 0.1097 | $ 54.85 |
| 2,500+ | $ 0.1062$ 0.1009 | $ 252.25 |
| 5,000+ | $ 0.1006$ 0.0956 | $ 478.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 270uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



