LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
SAMYOUNG BLA 25V 100UF 6.3*8 product image
Images for reference only

SAMYOUNG BLA 25V 100UF 6.3*8RoHS

Manufacturer
MPN
BLA 25V 100UF 6.3*8
LCSC Part #
C41428012
Packaging
SMD,D6.3xL7.7mm
Customer #
Key Attributes
25V ±20% 100uF SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconSAMYOUNG BLA 25V 100UF 6.3*8
In-Stock: 895
895 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1247$ 0.1123$ 0.56
50+$ 0.1011$ 0.0910$ 4.55
150+$ 0.0892$ 0.0803$ 12.05
500+$ 0.0804$ 0.0724$ 36.20
2,500+$ 0.0733$ 0.0660$ 165.00
5,000+$ 0.0698$ 0.0629$ 314.50
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerSAMYOUNG
PackagingSMD,D6.3xL7.7mm
Voltage Rating25V
Tolerance±20%
Capacitance100uF
Ripple Current65mA@120Hz
Operating Temperature-40℃~+105℃
Height - Seated (Max)8mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging900
Sales UnitPiece