SAMYOUNG NXB 35V 470UF 10*16
| Manufacturer | |
| MPN | NXB 35V 470UF 10*16 |
| LCSC Part # | C41428006 |
| Packaging | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF 35V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 470uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 210
210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2032$ 0.1829 | $ 0.91 |
| 50+ | $ 0.1603$ 0.1443 | $ 7.22 |
| 200+ | $ 0.1418$ 0.1277 | $ 25.54 |
| 500+ | $ 0.1189$ 0.1071 | $ 53.55 |
| 2,500+ | $ 0.1087$ 0.0979 | $ 244.75 |
| 5,000+ | $ 0.1025$ 0.0923 | $ 461.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 470uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



