LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMYOUNG NXA 100V 47UF 10*12.5 product image
  • NXA 100V 47UF 10*12.5 thumbnail 1
  • NXA 100V 47UF 10*12.5 thumbnail 2
  • NXA 100V 47UF 10*12.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAMYOUNG NXA 100V 47UF 10*12.5RoHS

Manufacturer
MPN
NXA 100V 47UF 10*12.5
LCSC Part #
C41428005
Packaging
Through Hole,D10xL12.5mm
Customer #
Key Attributes
CAP ALUM 47uF 100V TH
Datasheetpdf iconSAMYOUNG NXA 100V 47UF 10*12.5
In-Stock: 2,030
2,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1711$ 0.86
50+$ 0.1359$ 6.80
200+$ 0.1103$ 22.06
500+$ 0.0915$ 45.75
2,500+$ 0.0831$ 207.75
5,000+$ 0.0781$ 390.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerSAMYOUNG
PackagingThrough Hole,D10xL12.5mm
Tolerance±20%
Voltage Rating100V
Capacitance47uF
Operating Temperature-40℃~+105℃
Height - Seated (Max)12.5mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece