LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yxcon P125-3203A0CS425A1 product image
  • P125-3203A0CS425A1 thumbnail 1
  • P125-3203A0CS425A1 thumbnail 2
  • P125-3203A0CS425A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yxcon P125-3203A0CS425A1RoHS

Manufacturer
YxconAsian Brands
MPN
P125-3203A0CS425A1
LCSC Part #
C41427948
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 6POS 2.54mm DUAL ROW TH
Datasheetpdf iconYxcon P125-3203A0CS425A1
Custom CablesMOQ 1pc
In-Stock: 370
370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2425$ 1.21
50+$ 0.1904$ 9.52
200+$ 0.1681$ 33.62
400+$ 0.1403$ 56.12
2,400+$ 0.1279$ 306.96
5,000+$ 0.1204$ 602.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerYxcon
PackagingThrough Hole,P=2.54mm
Contact MaterialBrass
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeThrough Hole
Supplementary Features3 Plastic
Insulation Height32.7mm
Length of Mating Pin7.3mm
Number of PINs6P
Operating Temperature-40℃~+105℃
Length of End Connection Pin2.5mm
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Pin Structure2x3P
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.