JXTCONN A127M01-0B10P51-H10A39
| Manufacturer |
JXTCONN
Asian Brands |
| MPN | A127M01-0B10P51-H10A39 |
| LCSC Part # | C41426986 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | CONN HEADER 10POS DUAL ROW TH |
| Description | Pin Header 10 Position Dual Row -40℃~+105℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
13,630
13,630
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0526 $ 0.0395 | $ 0.40 |
100+ | $ 0.0462 $ 0.0347 | $ 3.47 |
300+ | $ 0.043 $ 0.0323 | $ 9.69 |
2,000+ | $ 0.0406 $ 0.0305 | $ 61.00 |
4,000+ | $ 0.0386 $ 0.0290 | $ 116.00 |
10,000+ | $ 0.0377 $ 0.0283 | $ 283.00 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$