MAIJAKEJI MJ005-MJ006 10A 250V 602271IEC52 2m 3*0.75MM2
| Manufacturer | MAIJAKEJIAsian Brands |
| MPN | MJ005-MJ006 10A 250V 602271IEC52 2m 3*0.75MM2 |
| LCSC Part # | C41426356 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power, Line Cables and Extension Cords Assemblies RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords Assemblies | |
| Manufacturer | MAIJAKEJI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords Assemblies | |
| Manufacturer | MAIJAKEJI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
In-Stock: 391
391 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.294 | $ 2.29 |
Standard Packaging100/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords Assemblies | |
| Manufacturer | MAIJAKEJI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords Assemblies | |
| Manufacturer | MAIJAKEJI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


