KUU SMAJ16A
| Manufacturer | KUUAsian Brands |
| MPN | SMAJ16A |
| LCSC Part # | C41425420 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 16VWM 26VC SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMA | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 19.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package.
- Glass passivated chip junction in SMA Package
- Excellent clamping capability.
- Low zener impedance.
- 400W peak pulse power capability on 10/1000μs waveform.
- Typical IR less than 1μA above 13V.
- Fast response time: typically less than 1.0ps from 0 Volts to BV min.
In-Stock: 3,600
3,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.027 | $ 0.54 |
| 200+ | $ 0.021 | $ 4.20 |
| 600+ | $ 0.0177 | $ 10.62 |
| 1,800+ | $ 0.0158 | $ 28.44 |
| 10,800+ | $ 0.014 | $ 151.20 |
| 19,800+ | $ 0.0131 | $ 259.38 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMA | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 19.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package.
- Glass passivated chip junction in SMA Package
- Excellent clamping capability.
- Low zener impedance.
- 400W peak pulse power capability on 10/1000μs waveform.
- Typical IR less than 1μA above 13V.
- Fast response time: typically less than 1.0ps from 0 Volts to BV min.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



