YONGYUTAI BZT52C43
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | BZT52C43 |
| LCSC Part # | C41425413 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 43V 500mW SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOD-123 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 2uA@33V | |
| Impedance(Zzt) | 130Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 40V~46V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Total power dissipation: 500mW max.
- Wide Zener reverse voltage range, 2.0V to 75V.
- Small plastic package for surface mount designs.
- Tolerance approximately ±5%
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0125 | $ 0.63 |
| 500+ | $ 0.0097 | $ 4.85 |
| 3,000+ | $ 0.0082 | $ 24.60 |
| 6,000+ | $ 0.0073 | $ 43.80 |
| 24,000+ | $ 0.0065 | $ 156.00 |
| 51,000+ | $ 0.0061 | $ 311.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOD-123 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 2uA@33V | |
| Impedance(Zzt) | 130Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 40V~46V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Total power dissipation: 500mW max.
- Wide Zener reverse voltage range, 2.0V to 75V.
- Small plastic package for surface mount designs.
- Tolerance approximately ±5%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



