YONGYUTAI BZT52C62
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | BZT52C62 |
| LCSC Part # | C41425409 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 62V 500mW SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOD-123 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 200nA@47V | |
| Impedance(Zzt) | 200Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 58V~66V | |
| Zener Voltage(Nom) | 62V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Total power dissipation: 500mW max.
- Wide Zener reverse voltage range, 2.0V to 75V.
- Small plastic package for surface mount designs.
- Tolerance approximately ±5%
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0148 | $ 0.74 |
| 500+ | $ 0.0115 | $ 5.75 |
| 3,000+ | $ 0.0097 | $ 29.10 |
| 6,000+ | $ 0.0086 | $ 51.60 |
| 24,000+ | $ 0.0077 | $ 184.80 |
| 51,000+ | $ 0.0072 | $ 367.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOD-123 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 200nA@47V | |
| Impedance(Zzt) | 200Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 58V~66V | |
| Zener Voltage(Nom) | 62V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Total power dissipation: 500mW max.
- Wide Zener reverse voltage range, 2.0V to 75V.
- Small plastic package for surface mount designs.
- Tolerance approximately ±5%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



