LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XFCN PZ254V-11-07P-YL product image
  • PZ254V-11-07P-YL thumbnail 1
  • PZ254V-11-07P-YL thumbnail 2
  • PZ254V-11-07P-YL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN PZ254V-11-07P-YLRoHS

Manufacturer
XFCNAsian Brands
MPN
PZ254V-11-07P-YL
LCSC Part #
C41425310
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm Pin Header Connectors
Datasheetpdf iconXFCN PZ254V-11-07P-YL
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0381$ 0.38
100+$ 0.0299$ 2.99
300+$ 0.0258$ 7.74
1,000+$ 0.0227$ 22.70
5,000+$ 0.0202$ 101.00
10,000+$ 0.019$ 190.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,P=2.54mm
Circluar Pins/Square PinsPin Header
Number of Rows1
Mounting TypeThrough Hole
Insulation Height2.5mm
Length of Mating Pin6.1mm
Number of PINs7P
Operating Temperature-40℃~+105℃
Contact MaterialBrass
Length of End Connection Pin3mm
Pitch2.54mm
ColorYellow
Current Rating3A
Pin Structure1x7P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.