HXY MOSFET HLM358N
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HLM358N |
| LCSC Part # | C41424809 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | IC OPAMP GP 2 CIRCUIT DIP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 3nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 45nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 24V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -12V~12V | |
| Rail to Rail | - | |
| Single Supply | 5V~24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HLM358N consists of two independent high-gain operational amplifiers, supporting single-supply or dual-supply operation, with supply current independent of supply voltage.
Features
AI Translation
- Single or dual supply operation
- Dual op-amp configuration
- Logic circuit compatible
- Low power consumption
- Wide frequency range
Applications
AI Translation
- Audio amplifier
- Industrial control
- DC gain component
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0488 | $ 0.24 |
| 50+ | $ 0.0476 | $ 2.38 |
| 150+ | $ 0.0469 | $ 7.04 |
| 500+ | $ 0.0461 | $ 23.05 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 3nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 45nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 24V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -12V~12V | |
| Rail to Rail | - | |
| Single Supply | 5V~24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HLM358N consists of two independent high-gain operational amplifiers, supporting single-supply or dual-supply operation, with supply current independent of supply voltage.
Features
AI Translation
- Single or dual supply operation
- Dual op-amp configuration
- Logic circuit compatible
- Low power consumption
- Wide frequency range
Applications
AI Translation
- Audio amplifier
- Industrial control
- DC gain component
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



