HXY MOSFET 1N5817WS
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | 1N5817WS |
| LCSC Part # | C41424805 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 750mV@3A | |
| Reverse Leakage Current (Ir) | 1mA | |
| Non-Repetitive Peak Forward Surge Current | 25A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,650
7,650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0135 | $ 0.68 |
| 500+ | $ 0.0106 | $ 5.30 |
| 3,000+ | $ 0.0089 | $ 26.70 |
| 6,000+ | $ 0.0079 | $ 47.40 |
| 24,000+ | $ 0.007 | $ 168.00 |
| 51,000+ | $ 0.0066 | $ 336.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 750mV@3A | |
| Reverse Leakage Current (Ir) | 1mA | |
| Non-Repetitive Peak Forward Surge Current | 25A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



