LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cross chip CC6538T4S-002BF5-RE-AC product image
  • CC6538T4S-002BF5-RE-AC thumbnail 1
  • CC6538T4S-002BF5-RE-AC thumbnail 2
  • CC6538T4S-002BF5-RE-AC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cross chip CC6538T4S-002BF5-RE-ACRoHS

Manufacturer
Cross chipAsian Brands
MPN
CC6538T4S-002BF5-RE-AC
LCSC Part #
C41421968
Packaging
TO-94
Customer #
Key Attributes
Automotive Grade,High-Precision,Low Noise,Programmable,Linear Hall Effect Sensor IC with Advanced Temperature Compensation Technology and High Bandwidth Analog Output
Datasheetpdf iconCross chip CC6538T4S-002BF5-RE-AC

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Linear, Compass (ICs)
ManufacturerCross chip
PackagingTO-94
Sensitivity2mV/Gs
Features-
Current - Supply18mA
Operating Temperature-40℃~+150℃
Voltage - Supply4.5V~5.5V
Sensitivity Temperature Bleaching-
Magnetic Field Range-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

CC6538 integrates Hall on a chip and adopts BCD process to achieve the integrated design of Hall and signal conditioning ASIC circuits. The chip contains a high-sensitivity Hall sensor, a Hall signal preamplifier, a high-precision Hall temperature compensation unit, oscillator, dynamic offset cancellation circuit and amplifier output module. CC6538 adopts advanced adaptive hall temperature compensation technology, which can work normally between -40~150℃. It has a wide linear output range. Under the power supply voltage of 5V, VOUT output can vary linearly with magnetic field between 0.5~4.5V and the linearity is up to 0.25%. Due to the integrated dynamic offset cancellation circuit, the sensitivity and quiescent output voltage are not affected by external pressure and packaging stress. The IC has the advantages of chopping frequency of 1.4MHz, bandwidth of 240kHz fast response speed and so on. The chip integrates E-fuse, which can be programmed twice and has a fuse lock function. The CC6538 has the functions of zero point adjustment, gain adjustment, polarity adjustment, reverse polarity protection and break circuit protection. Temperature compensation and linearity calibration, high and low temperature calibration is completed at the chip level. CC6538 provides TO-94 package with operating temperature range of -40~150℃ and storage temperature range -40~165℃, comply with halogen-free, lead-free and RoHS requirements.

Features

AI Translation
  • Voltage operating range: 4.5~5.5V, the gain varies linearly with VCC;
  • The measurement range is wide and the linearity is better than 0.25%;
  • The ratio of chopper, harmonic and noise power to fundamental wave is less than 1% (30kHz sine wave test);
  • Response time = 1.2us (typ);
  • Chopper Frequency: 1.4MHz, High Bandwidth, Low Noise, bandwidth up to 240kHz (typ);
  • Low power consumption, the IC quiescent operating current is 18mA;
  • The operating temperature: -40~150℃, The storage temperature: -40~165℃;
  • Strong anti-interference ability, strong resistance to mechanical stress;
  • Multiple protection functions: break circuit protection, reverse polarity protection, high voltage clamp, output clamp;
  • Low temperature drift (<1.5%), Low lifetime drift;
  • Moisture sensitivity level: MSL1;
  • ESD (HBM) ±8kV;ESD (CDM) ±2kV

Applications

AI Translation
  • Automotive grade current sensor module
  • Gear sensors
  • Displacement measurement
In-Stock: 1,715
1,715 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3722$ 1.37
10+$ 1.261$ 12.61
30+$ 1.1916$ 35.75
100+$ 1.0675$ 106.75
500+$ 1.0352$ 517.60
1,000+$ 1.0207$ 1020.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$