LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cross chip CC6926T9-3FB100 product image
  • CC6926T9-3FB100 thumbnail 1
  • CC6926T9-3FB100 thumbnail 2
  • CC6926T9-3FB100 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cross chip CC6926T9-3FB100RoHS

Manufacturer
Cross chipAsian Brands
MPN
CC6926T9-3FB100
LCSC Part #
C41421964
Packaging
TO-263-7
Customer #
Key Attributes
High-performance Hall effect current sensor
Datasheetpdf iconCross chip CC6926T9-3FB100

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerCross chip
PackagingTO-263-7
Standby Current19mA
Voltage - Supply3.3V
Current Range±100A
Operating Temperature-40℃~+125℃
Current Terminal Resistance-
Band Width250kHz
FeaturesOvercurrent Protection;Bidirectional detection;Under-voltage lockout;Power-on reset
Response Time (tr)1.2us
Sensitivity13.2mV/A
Bidirectional Current DetectionSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The CC6926 device is a high-performance Hall-effect current sensor that can measure DC or AC current more efficiently, and has the advantages of high accuracy, excellent linearity and temperature stability in industrial, consumer, and communication equipment. The CC6926 device consists of a high-precision, low-noise linear Hall integrated circuit and a low-resistance main current conductor. Ultra-low impedance conductor of 30uΩ leads minimize power loss and heat dissipation. Otherwise, its internal inherent insulation provides 5000V_RMS (AC) insulation withstand voltage between the input current path and the secondary circuit. The sensor adopts linear Hall sensor temperature compensation technology, which has high temperature stability characteristics. The differential common-mode suppression circuit integrated in CC6926 can make the chip output unaffected by external interference magnetic signals. The integrated dynamic offset elimination circuit makes the sensitivity of the chip independent of external stress and chip packaging stress. Another advantage of the CC6926 is the fast fault monitoring function of the open-drain output, which is ideal for overcurrent fault detection. This feature is flexible in fault detection and greatly simplifies board application layout. Reference voltage (VREF) allows differential measurements as well as a reference voltage (VOC) for setting overcurrent fault thresholds CC6926 is available in TO263-7 package. It’s operating ambient temperature range is -40~125℃. Comply with RoHS requirements.

Features

AI Translation
  • Built-in VREF Output, External VREF Input:
    • Built-in VREF Output: VoE is programmable to <5mV
    • External VREF Input: VOUT quiescent output voltage is consistent with it
  • Measuring current range: 50A, 100A, 150A, 200A, 300A
  • The overcurrent point VOC is user-set, with a low latency error alarm output xFAULT
  • Low noise, single-ended analogue output
  • Less power loss, internal conductor’s resistance is 30uΩ
  • High bandwidth, up to 250kHz, 1.2us output rise time in response to step input current
  • Room temperature error = 1%, Sensitivity Error = ±2.5%
  • Good temperature stability, using Hall signal amplification circuit and temperature compensation circuit
  • Differential Hall structure, strong resistance to external magnetic interference
  • Strong resistance to mechanical stress, magnetic parameters will not be offset by external pressure
  • ESD (HBM) 4kV, ESD(CDM)1kV, LU 200mA

Applications

AI Translation
  • Motor Controller
  • Load Monitoring System
  • Switch-Mode Power Supplies
  • Overcurrent Fault Protection
  • PV and Energy Storage
In-Stock: 303
303 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Stock Notification
QtyUnit PriceTotal Amount
1+$ 2.7194$ 2.72
10+$ 2.2874$ 22.87
50+$ 2.1423$ 107.12
100+$ 1.8828$ 188.28
500+$ 1.7635$ 881.75
800+$ 1.7087$ 1366.96
Standard Packaging50/Full Tube