Cross chip CC6922SG-3FB020
| Manufacturer |
Cross chip
Asian Brands |
| MPN | CC6922SG-3FB020 |
| LCSC Part # | C41421940 |
| Packaging | SOP-16W |
| Customer # | |
| Key Attributes | Enhanced isolation withstand voltage, 25 kA surge current, high-performance Hall effect current sensor |
| Description | 3.3V ±20A 66mV/A SOP-16W Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Cross chip | |
| Packaging | SOP-16W |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
916
916
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.1478 | $ 2.15 |
10+ | $ 1.8173 | $ 18.17 |
30+ | $ 1.6109 | $ 48.33 |
100+ | $ 1.398 | $ 139.80 |
500+ | $ 1.3029 | $ 651.45 |
1,000+ | $ 1.261 | $ 1261.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$