LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cross chip CC6937S8-3FB040 product image
  • CC6937S8-3FB040 thumbnail 1
  • CC6937S8-3FB040 thumbnail 2
  • CC6937S8-3FB040 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cross chip CC6937S8-3FB040RoHS

Manufacturer
Cross chipAsian Brands
MPN
CC6937S8-3FB040
LCSC Part #
C41421921
Packaging
SOP-8
Customer #
Key Attributes
High-performance Hall effect current sensor
Datasheetpdf iconCross chip CC6937S8-3FB040
In-Stock: 1,512
1,512 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7934$ 0.79
10+$ 0.716$ 7.16
30+$ 0.6724$ 20.17
100+$ 0.6257$ 62.57
500+$ 0.6031$ 301.55
1,000+$ 0.5934$ 593.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerCross chip
PackagingSOP-8
Voltage - Supply3.3V
Current Range±40A
Operating Temperature-40℃~+125℃
Current Terminal Resistance0.5mΩ
Band Width230kHz
FeaturesBidirectional detection;Under-voltage lockout
Response Time (tr)1.5us
Sensitivity33mV/A
Bidirectional Current DetectionSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The CC6937 device is a high-performance Hall-effect current sensor that can measure DC or AC current more efficiently, and has the advantages of high accuracy, excellent linearity and temperature stability in industrial, consumer, and communication equipment. The CC6937 device consists of a high-precision, low-noise linear Hall integrated circuit and a low-resistance main current conductor. Internal copper conductor’s resistance is typical 0.5mΩ which provides much less power loss than the universal resistor sampling method. Otherwise, its internal inherent insulation provides 3750VRMS insulation withstand voltage between the input current path and the secondary circuit. The sensor adopts linear Hall sensor temperature compensation technology, which has high temperature stability characteristics. The differential common-mode suppression circuit integrated in CC6937 can make the chip output unaffected by external interference magnetic signals. The integrated dynamic offset elimination circuit makes the sensitivity of the chip independent of external stress and chip packaging stress.

Features

AI Translation
  • Built-in VREF Output, External VREF Input:
    • Built-in VREF Output: VoE is programmable to <5mV
    • External VREF Input: Vour quiescent output voltage is consistent with it
  • Measuring current range: 5A, 10A, 20A, 25A, 30A, 40A, 50A, 60A
  • High isolation and withstand voltage (3750VRMS isolation voltage between pins 1 - 4 and 5 - 8)
  • High bandwidth (230kHz), Low noise, Single-end analog output
  • Less power loss, internal conductor’s resistance is 0.5mΩ
  • Response time 1.5us
  • Room temperature error ±1%, sensitivity temperature drift up to ±2.5%
  • Good temperature stability, using Hall signal amplification circuit and temperature compensation circuit
  • Differential Hall structure, strong resistance to external magnetic interference
  • ESD (HBM) 4kV, ESD (CDM) 1kV, LU 200mA

Applications

AI Translation
  • Base Station
  • Air-conditioner
  • Power Supply
  • Control Board