JSMSEMI MJD45H11T4G
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MJD45H11T4G |
| LCSC Part # | C41421809 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | TRANS PNP 80V 8A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 40MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 60 | |
| Pd - Power Dissipation | 50W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 8A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Low collector-emitter saturation voltage, fast switching speed, complementary types available, minimal batch-to-batch variation ensures stable and reliable device performance
Features
AI Translation
- Low collector-emitter saturation voltage
- Fast switching speed
- Complementary to MJD44H11 type
- Minimal batch-to-batch variation for consistent and reliable device performance
Applications
AI Translation
- Designed for general-purpose power amplification and switching, suitable for output or driver stages in applications such as switching regulators, converters, and power amplifiers
In-Stock: 4,210
4,210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2625 | $ 1.31 |
| 50+ | $ 0.2052 | $ 10.26 |
| 150+ | $ 0.1806 | $ 27.09 |
| 500+ | $ 0.15 | $ 75.00 |
| 2,500+ | $ 0.1454 | $ 363.50 |
| 5,000+ | $ 0.1373 | $ 686.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 40MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 60 | |
| Pd - Power Dissipation | 50W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 8A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Low collector-emitter saturation voltage, fast switching speed, complementary types available, minimal batch-to-batch variation ensures stable and reliable device performance
Features
AI Translation
- Low collector-emitter saturation voltage
- Fast switching speed
- Complementary to MJD44H11 type
- Minimal batch-to-batch variation for consistent and reliable device performance
Applications
AI Translation
- Designed for general-purpose power amplification and switching, suitable for output or driver stages in applications such as switching regulators, converters, and power amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



