JSMSEMI JST40UF-800BW
| Manufacturer | JSMSEMIAsian Brands |
| MPN | JST40UF-800BW |
| LCSC Part # | C41421805 |
| Packaging | TO-3PF |
| Customer # | |
| Key Attributes | TRIAC 800V 40A TO-3PF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-3PF | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.4V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 420A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The JST40UF-800BW triac is suitable for general purpose AC switching. It can be used as an ON/OFF function in applications such as heating regulation, induction motol starting circuits, for phase control operation in light dimmers, motor speed controllers. JST40UF-800BW snubberless triac is especially recommended for use or inductive loads. By using an external plastic package, JST40UF-800BW provides a rated insulation voltage of VRMS, complying with UL standards (File ref: E252906 Package TO-3PF is RoHS compliant.
Applications
- Heating control
- Induction motor starting circuit
- Dimmer
- Motor speed controller
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.121 | $ 1.12 |
| 10+ | $ 0.9209 | $ 9.21 |
| 30+ | $ 0.8272 | $ 24.82 |
| 90+ | $ 0.7034 | $ 63.31 |
| 510+ | $ 0.6478 | $ 330.38 |
| 990+ | $ 0.6224 | $ 616.18 |
Standard Packaging30/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-3PF | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.4V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 420A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The JST40UF-800BW triac is suitable for general purpose AC switching. It can be used as an ON/OFF function in applications such as heating regulation, induction motol starting circuits, for phase control operation in light dimmers, motor speed controllers. JST40UF-800BW snubberless triac is especially recommended for use or inductive loads. By using an external plastic package, JST40UF-800BW provides a rated insulation voltage of VRMS, complying with UL standards (File ref: E252906 Package TO-3PF is RoHS compliant.
Applications
- Heating control
- Induction motor starting circuit
- Dimmer
- Motor speed controller
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



