JSMSEMI IRS21281STRPBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRS21281STRPBF-JSM |
| LCSC Part # | C41421794 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 300V integrated bootstrap single-channel high-side gate driver chip with overcurrent detection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 150ns | |
| High Level Delay Time | 150ns | |
| Quiescent Current | 60uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~22V | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Under Voltage Protection;Overcurrent Protection;Over Current Protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 300mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS21281 is a high-voltage, high-speed single-channel high-side MOSFET/IGBT gate driver with overcurrent detection. Using a high-low voltage compatible process enables monolithic integration of the high-side gate drive circuit, with logic input levels compatible with CMOS or LSTTL logic output levels as low as 3.3V. The built-in high-side overcurrent protection circuit shuts down the output when an overcurrent condition is detected, while simultaneously asserting a fault signal through an open-drain FAULT pin. The floating channel supports driving high-side N-channel power MOSFETs, with a maximum floating supply offset voltage of 300V. Available in an SOP-8 package, operating over a temperature range of -40°C to 125°C.
Features
- Integrated bootstrap diode
- Maximum operating voltage up to +300V
- Compatible with 3.3V, 5V, and 15V input logic
- dVs/dt immunity up to ±50V/ns
- Vs negative bias capability down to -5V
- Input/output in-phase
- Gate drive voltage: 8V to 22V
- Integrated UVLO, undervoltage threshold 6.8V/7.2V
- Propagation delay: turn-on/turn-off delay Ton/Toff = 150ns/150ns
- Wide temperature range -40°C~125°C
- Fault pin fault output
- RoHS compliant
- SOP-8 (S)
Applications
- DC-DC converters
- Switching power supplies
- Solar inverters
- Uninterruptible power supplies (UPS)
- Motor control and drive robotics
- Electric vehicle fast charging
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7301 | $ 0.73 |
| 10+ | $ 0.657 | $ 6.57 |
| 30+ | $ 0.6181 | $ 18.54 |
| 100+ | $ 0.5729 | $ 57.29 |
| 500+ | $ 0.5667 | $ 283.35 |
| 1,000+ | $ 0.5573 | $ 557.30 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 150ns | |
| High Level Delay Time | 150ns | |
| Quiescent Current | 60uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~22V | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Under Voltage Protection;Overcurrent Protection;Over Current Protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 300mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS21281 is a high-voltage, high-speed single-channel high-side MOSFET/IGBT gate driver with overcurrent detection. Using a high-low voltage compatible process enables monolithic integration of the high-side gate drive circuit, with logic input levels compatible with CMOS or LSTTL logic output levels as low as 3.3V. The built-in high-side overcurrent protection circuit shuts down the output when an overcurrent condition is detected, while simultaneously asserting a fault signal through an open-drain FAULT pin. The floating channel supports driving high-side N-channel power MOSFETs, with a maximum floating supply offset voltage of 300V. Available in an SOP-8 package, operating over a temperature range of -40°C to 125°C.
Features
- Integrated bootstrap diode
- Maximum operating voltage up to +300V
- Compatible with 3.3V, 5V, and 15V input logic
- dVs/dt immunity up to ±50V/ns
- Vs negative bias capability down to -5V
- Input/output in-phase
- Gate drive voltage: 8V to 22V
- Integrated UVLO, undervoltage threshold 6.8V/7.2V
- Propagation delay: turn-on/turn-off delay Ton/Toff = 150ns/150ns
- Wide temperature range -40°C~125°C
- Fault pin fault output
- RoHS compliant
- SOP-8 (S)
Applications
- DC-DC converters
- Switching power supplies
- Solar inverters
- Uninterruptible power supplies (UPS)
- Motor control and drive robotics
- Electric vehicle fast charging
C41421794 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



