JSMSEMI LMV324-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | LMV324-JSM |
| LCSC Part # | C41421786 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Quad low-power operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 500nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 430uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV324 is a quad operational amplifier with true differential inputs. Compared to standard op-amps in single-supply applications, it offers several significant advantages. Quiescent current is approximately one-fifth that of the MC1741 (per amplifier). The common-mode input range includes the negative supply rail, eliminating the need for external biasing components in many applications. The output voltage range also extends to the negative supply voltage. The LMV324 is available in an SOP14 package. Overall, the LMV324 is a low-power, wide supply range op-amp that enables cost-effective designs across a variety of applications without sacrificing valuable board space.
Features
- Short-circuit protected output
- True differential input stage
- Single-supply operation: 3V to 5.5V
- Low input bias current: 100nA max
- Internal compensation
- Common-mode range extends to negative voltages
- Industry-standard pinout
- ESD protection on inputs
Applications
- Various filters
- Home appliances
- Electronic toys
- Sensor interfaces
- Piezoelectric sensor amplifiers
- Medical instruments
- Audio output
- Mobile communications
- Portable systems
- Alarm devices
- Automatic control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.127$ 0.1080 | $ 0.54 |
| 50+ | $ 0.1004$ 0.0854 | $ 4.27 |
| 150+ | $ 0.0871$ 0.0741 | $ 11.12 |
| 500+ | $ 0.0771$ 0.0656 | $ 32.80 |
| 2,500+ | $ 0.0692$ 0.0589 | $ 147.25 |
| 5,000+ | $ 0.0652$ 0.0555 | $ 277.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 500nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 430uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV324 is a quad operational amplifier with true differential inputs. Compared to standard op-amps in single-supply applications, it offers several significant advantages. Quiescent current is approximately one-fifth that of the MC1741 (per amplifier). The common-mode input range includes the negative supply rail, eliminating the need for external biasing components in many applications. The output voltage range also extends to the negative supply voltage. The LMV324 is available in an SOP14 package. Overall, the LMV324 is a low-power, wide supply range op-amp that enables cost-effective designs across a variety of applications without sacrificing valuable board space.
Features
- Short-circuit protected output
- True differential input stage
- Single-supply operation: 3V to 5.5V
- Low input bias current: 100nA max
- Internal compensation
- Common-mode range extends to negative voltages
- Industry-standard pinout
- ESD protection on inputs
Applications
- Various filters
- Home appliances
- Electronic toys
- Sensor interfaces
- Piezoelectric sensor amplifiers
- Medical instruments
- Audio output
- Mobile communications
- Portable systems
- Alarm devices
- Automatic control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



