LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
JSMSEMI MAX232ESE+T-JSM product image
  • MAX232ESE+T-JSM thumbnail 1
  • MAX232ESE+T-JSM thumbnail 2
  • MAX232ESE+T-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MAX232ESE+T-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MAX232ESE+T-JSM
LCSC Part #
C41421781
Packaging
SOP-16
Customer #
Key Attributes
MAX232 Series RS-232 Line Driver and Receiver
Datasheetpdf iconJSMSEMI MAX232ESE+T-JSM
In-Stock: 2,680
2,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2421$ 0.2179$ 1.09
50+$ 0.2106$ 0.1896$ 9.48
150+$ 0.1971$ 0.1774$ 26.61
500+$ 0.1802$ 0.1622$ 81.10
2,500+$ 0.1727$ 0.1555$ 388.75
5,000+$ 0.1682$ 0.1514$ 757.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerJSMSEMI
PackagingSOP-16
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate500Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
FeaturesShort-Circuit Protection
Number of Receivers2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX232 interface chip consists of two-channel drivers, two-channel receivers, and a dual charge pump circuit, with ±15kV IEC ESD protection on the serial port. The MAX232 complies with TIA/EIA-232-F requirements, providing electrical interface functionality between asynchronous communication controllers and serial port connectors. The on-chip charge pump and four external small capacitors support single-supply operation from 3V to 5.5V. The MAX232 supports data signal transmission rates up to 500kbits, with driver output slew rates up to 30V/μs.

Features

AI Translation
  • Compliant with TIA/EIA-232-F and ITU V.28 standards
  • Supports external capacitors as small as 0.1μF
  • Powered by 3V to 5.5V supply
  • Data rate up to 500Kbps
  • Two drivers and two receivers
  • Serial pins with enhanced ESD protection: HBM ±15kV, IEC 61000-4-2: Contact Discharge ±10kV, Air Discharge ±15kV

Applications

AI Translation
  • Industrial PC
  • Wired networking
  • Data center and enterprise computing
  • Battery-powered systems
  • Laptops
  • Handheld devices