JSMSEMI L78M12CDT-TR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | L78M12CDT-TR-JSM |
| LCSC Part # | C41421779 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | Three Terminal Positive Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 29V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The L78MxxCDT family is monolithic fixed voltage regulator integrated circuit. They are suitable for applications requiring supply current up to 500 mA.
Features
AI Translation
- Output Current up to 500 mA
- Fixed Output Voltage of 5V, 6V, 8V, 9V, 10V, 12V, 15V, 18V, 24V
- Thermal Overload Shutdown Protection
- Short Circuit Current Limiting
In-Stock: 1,980
1,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0986 | $ 0.49 |
| 50+ | $ 0.0777 | $ 3.89 |
| 150+ | $ 0.0672 | $ 10.08 |
| 500+ | $ 0.0594 | $ 29.70 |
| 2,500+ | $ 0.0544 | $ 136.00 |
| 5,000+ | $ 0.0513 | $ 256.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 29V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The L78MxxCDT family is monolithic fixed voltage regulator integrated circuit. They are suitable for applications requiring supply current up to 500 mA.
Features
AI Translation
- Output Current up to 500 mA
- Fixed Output Voltage of 5V, 6V, 8V, 9V, 10V, 12V, 15V, 18V, 24V
- Thermal Overload Shutdown Protection
- Short Circuit Current Limiting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

