JSMSEMI ULN2803AN-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | ULN2803AN-JSM |
| LCSC Part # | C41421776 |
| Packaging | DIP-18 |
| Customer # | |
| Key Attributes | High-current Darlington Transistor Arrays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | JSMSEMI | |
| Packaging | DIP-18 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 | |
| Voltage - Forward(Vf) | 1.7V | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -30℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ULN2803AN is high-voltage highcurrent Darlington transistor arrays each containing eight open collector common emitter pairs. Each pair is rated at 500 mA. Suppression diodes are included for inductive load driving, the inputs and outputs are pinned in opposition to simplify board layout. These devices are capable of driving a wide range of loads including solenoids, relays, DC motors, LED displays, filament lamps, thermal print-heads and high-power buffers. The ULN2803AN is available in both a Small outline 18-pin package (DIP-18).
Features
- 500-mA-Rated Collector Current(single output)
- High-Voltage Outputs: 50V
- Output Clamp Diodes
- Inputs Compatible With Various Types of Logic
- Relay-Driver Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3916$ 0.3133 | $ 1.57 |
| 50+ | $ 0.314$ 0.2512 | $ 12.56 |
| 140+ | $ 0.2807$ 0.2246 | $ 31.44 |
| 500+ | $ 0.2393$ 0.1915 | $ 95.75 |
| 2,000+ | $ 0.2208$ 0.1767 | $ 353.40 |
| 5,000+ | $ 0.2097$ 0.1678 | $ 839.00 |
Standard Packaging20/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | JSMSEMI | |
| Packaging | DIP-18 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 | |
| Voltage - Forward(Vf) | 1.7V | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -30℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ULN2803AN is high-voltage highcurrent Darlington transistor arrays each containing eight open collector common emitter pairs. Each pair is rated at 500 mA. Suppression diodes are included for inductive load driving, the inputs and outputs are pinned in opposition to simplify board layout. These devices are capable of driving a wide range of loads including solenoids, relays, DC motors, LED displays, filament lamps, thermal print-heads and high-power buffers. The ULN2803AN is available in both a Small outline 18-pin package (DIP-18).
Features
- 500-mA-Rated Collector Current(single output)
- High-Voltage Outputs: 50V
- Output Clamp Diodes
- Inputs Compatible With Various Types of Logic
- Relay-Driver Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



