HXY MOSFET FR107
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | FR107 |
| LCSC Part # | C41421182 |
| Package | SMA |
| Customer # | |
| Key Attributes | Diode 1kV SMA |
| Description | 500ns 1kV 1 Independent 1.3V 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
43,150
43,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.01 | $ 0.50 |
500+ | $ 0.0077 | $ 3.85 |
2,000+ | $ 0.0064 | $ 12.80 |
4,000+ | $ 0.0057 | $ 22.80 |
24,000+ | $ 0.005 | $ 120.00 |
50,000+ | $ 0.0047 | $ 235.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$