LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-PBB08-2-14-M-H1.0-G1-R-P-04 product image
  • HC-PBB08-2-14-M-H1.0-G1-R-P-04 thumbnail 1
  • HC-PBB08-2-14-M-H1.0-G1-R-P-04 thumbnail 2
  • HC-PBB08-2-14-M-H1.0-G1-R-P-04 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PBB08-2-14-M-H1.0-G1-R-P-04RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PBB08-2-14-M-H1.0-G1-R-P-04
LCSC Part #
C41421123
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
CONN Board-to-Board 14POS SMD
Datasheetpdf iconHCTL HC-PBB08-2-14-M-H1.0-G1-R-P-04
Custom CablesMOQ 1pc
In-Stock: 1,070
1,070 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2596$ 0.2077$ 1.04
50+$ 0.2039$ 0.1632$ 8.16
150+$ 0.18$ 0.1440$ 21.60
1,000+$ 0.1501$ 0.1201$ 120.10
2,000+$ 0.1369$ 0.1096$ 219.20
5,000+$ 0.1289$ 0.1032$ 516.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHCTL
PackagingSMD,P=0.8mm
Voltage Rating125V
Operating Temperature-40℃~+85℃
Supplementary FeaturesWith column
System Fit Height4mm;4.5mm;5mm;5.5mm
Current Rating (Max)-
Number of Rows2
Contact Plating-
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins14P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Smooth plastic surface, free of flash, sink marks, defects, and cracks
  • Operating temperature range: -25℃ ~ +85℃
  • Rated voltage: 60V AC
  • Contact resistance: 60mΩ
  • Insulation resistance: 800MΩ
  • Rated current: 0.5A max

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.