LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-PBB05-2-90-F-H3.5-G1-R-P-04 product image
  • HC-PBB05-2-90-F-H3.5-G1-R-P-04 thumbnail 1
  • HC-PBB05-2-90-F-H3.5-G1-R-P-04 thumbnail 2
  • HC-PBB05-2-90-F-H3.5-G1-R-P-04 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PBB05-2-90-F-H3.5-G1-R-P-04RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PBB05-2-90-F-H3.5-G1-R-P-04
LCSC Part #
C41421013
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
CONN Board-to-Board 90POS SMD
Datasheetpdf iconHCTL HC-PBB05-2-90-F-H3.5-G1-R-P-04
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3671$ 1.0937$ 1.09
10+$ 1.1305$ 0.9044$ 9.04
30+$ 1.0019$ 0.8016$ 24.05
100+$ 0.8542$ 0.6834$ 68.34
700+$ 0.7891$ 0.6313$ 441.91
1,400+$ 0.759$ 0.6072$ 850.08
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHCTL
PackagingSMD,P=0.5mm
Voltage Rating125V
Operating Temperature-40℃~+85℃
Supplementary FeaturesWith column
System Fit Height4.5mm;7.5mm
Current Rating (Max)-
Number of Rows2
Contact Plating-
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins90P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging700
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.