LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-PBB05-2-80-F-H3.5-G1-R-P-04 product image
  • HC-PBB05-2-80-F-H3.5-G1-R-P-04 thumbnail 1
  • HC-PBB05-2-80-F-H3.5-G1-R-P-04 thumbnail 2
  • HC-PBB05-2-80-F-H3.5-G1-R-P-04 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PBB05-2-80-F-H3.5-G1-R-P-04RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PBB05-2-80-F-H3.5-G1-R-P-04
LCSC Part #
C41421012
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
CONN Board-to-Board 80POS SMD
Datasheetpdf iconHCTL HC-PBB05-2-80-F-H3.5-G1-R-P-04
Custom CablesMOQ 1pc
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2162$ 0.9730$ 0.97
10+$ 1.0051$ 0.8041$ 8.04
30+$ 0.8907$ 0.7126$ 21.38
100+$ 0.759$ 0.6072$ 60.72
700+$ 0.7018$ 0.5615$ 393.05
1,400+$ 0.6748$ 0.5399$ 755.86
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHCTL
PackagingSMD,P=0.5mm
Voltage Rating125V
Operating Temperature-40℃~+85℃
Supplementary FeaturesWith column
System Fit Height4.5mm;7.5mm
Current Rating (Max)-
Number of Rows2
Contact Plating-
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins80P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging700
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.