HCTL HC-PBB05-2-30-F-H2.2-G1-R-P-04
| Manufacturer | HCTLAsian Brands |
| MPN | HC-PBB05-2-30-F-H2.2-G1-R-P-04 |
| LCSC Part # | C41420927 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | CONN Board-to-Board 30POS SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=0.5mm | |
| Voltage Rating | 125V | |
| Operating Temperature | -40℃~+85℃ | |
| Supplementary Features | With column | |
| System Fit Height | 3mm;3.5mm | |
| Current Rating (Max) | - | |
| Number of Rows | 2 | |
| Contact Plating | - | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 30P | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,320
1,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5064 | $ 0.51 |
| 10+ | $ 0.3924 | $ 3.92 |
| 30+ | $ 0.3436 | $ 10.31 |
| 100+ | $ 0.2833 | $ 28.33 |
| 500+ | $ 0.2557 | $ 127.85 |
| 1,500+ | $ 0.2394 | $ 359.10 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=0.5mm | |
| Voltage Rating | 125V | |
| Operating Temperature | -40℃~+85℃ | |
| Supplementary Features | With column | |
| System Fit Height | 3mm;3.5mm | |
| Current Rating (Max) | - | |
| Number of Rows | 2 | |
| Contact Plating | - | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 30P | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



