LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-PBB05-2-16-F-H2.2-G1-R-P-04 product image
  • HC-PBB05-2-16-F-H2.2-G1-R-P-04 thumbnail 1
  • HC-PBB05-2-16-F-H2.2-G1-R-P-04 thumbnail 2
  • HC-PBB05-2-16-F-H2.2-G1-R-P-04 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PBB05-2-16-F-H2.2-G1-R-P-04RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PBB05-2-16-F-H2.2-G1-R-P-04
LCSC Part #
C41420924
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
CONN Board-to-Board 16POS SMD
Datasheetpdf iconHCTL HC-PBB05-2-16-F-H2.2-G1-R-P-04
Custom CablesMOQ 1pc
In-Stock: 1,340
1,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2377$ 1.19
50+$ 0.1866$ 9.33
150+$ 0.1648$ 24.72
1,400+$ 0.1375$ 192.50
2,800+$ 0.1253$ 350.84
5,600+$ 0.118$ 660.80
Standard Packaging1400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHCTL
PackagingSMD,P=0.5mm
Voltage Rating125V
Operating Temperature-40℃~+85℃
Supplementary FeaturesWith column
System Fit Height3mm;3.5mm
Current Rating (Max)-
Number of Rows2
Contact Plating-
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins16P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.