HCTL HC-PBB05-2-14-F-H2.2-G1-R-P-04
| Manufacturer | HCTLAsian Brands |
| MPN | HC-PBB05-2-14-F-H2.2-G1-R-P-04 |
| LCSC Part # | C41420923 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | CONN Board-to-Board 14POS SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=0.5mm | |
| Voltage Rating | 125V | |
| Operating Temperature | -40℃~+85℃ | |
| Supplementary Features | With column | |
| System Fit Height | 3mm;3.5mm | |
| Current Rating (Max) | - | |
| Number of Rows | 2 | |
| Contact Plating | - | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 14P | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 175
175 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2459$ 0.1968 | $ 0.98 |
| 50+ | $ 0.1931$ 0.1545 | $ 7.73 |
| 150+ | $ 0.1705$ 0.1364 | $ 20.46 |
| 1,400+ | $ 0.1423$ 0.1139 | $ 159.46 |
| 2,800+ | $ 0.1297$ 0.1038 | $ 290.64 |
| 5,600+ | $ 0.1221$ 0.0977 | $ 547.12 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=0.5mm | |
| Voltage Rating | 125V | |
| Operating Temperature | -40℃~+85℃ | |
| Supplementary Features | With column | |
| System Fit Height | 3mm;3.5mm | |
| Current Rating (Max) | - | |
| Number of Rows | 2 | |
| Contact Plating | - | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 14P | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



