LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET ZMM16V product image
  • ZMM16V thumbnail 1
  • ZMM16V thumbnail 2
  • ZMM16V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET ZMM16VRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
ZMM16V
LCSC Part #
C41419600
Packaging
LL-34
Customer #
Key Attributes
DIODE ZENER 16V 500mW LL-34
Datasheetpdf iconHXY MOSFET ZMM16V
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0086$ 0.43
500+$ 0.0067$ 3.35
2,500+$ 0.0057$ 14.25
5,000+$ 0.005$ 25.00
25,000+$ 0.0045$ 112.50
50,000+$ 0.0042$ 210.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingLL-34
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@12V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)16V
Impedance(Zzk)170Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • MiniMELF package, especially suitable for automatic insertion. Zener voltage graded according to international E24 standard.
  • Tighter voltage tolerances and higher Zener voltages available upon request.
  • These diodes are also available in DO-35 package, type BZX55C...