HXY MOSFET U1M
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | U1M |
| LCSC Part # | C41419587 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | Diode 1kV 1A SOD-123FL |
| Description | 75ns 1kV 1 Independent 1.7V 1A SOD-123FL Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,900
1,900
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0088 | $ 0.44 |
500+ | $ 0.0069 | $ 3.45 |
3,000+ | $ 0.0058 | $ 17.40 |
6,000+ | $ 0.0052 | $ 31.20 |
24,000+ | $ 0.0046 | $ 110.40 |
51,000+ | $ 0.0043 | $ 219.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$