LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU K3RM090M-5S product image
Images for reference only

KUU K3RM090M-5SRoHS

Manufacturer
KUUAsian Brands
MPN
K3RM090M-5S
LCSC Part #
C41419569
Packaging
SMD-3P,7.6x5mm
Customer #
Key Attributes
GDT 90V 10kA SMD
Datasheetpdf iconKUU K3RM090M-5S
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6865$ 0.69
200+$ 0.2737$ 54.74
500+$ 0.2657$ 132.85
1,000+$ 0.2609$ 260.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerKUU
PackagingSMD-3P,7.6x5mm
Tolerance-
Impulse Discharge Current10kA
Voltage - DC Spark Over (Nom)90V
Capacitance1.5pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Stable breakdown voltage
  • High insulation resistance
  • High current rating
  • Low capacitance (≤1.5pF)
  • Stable performance over life
  • Large absorbing transient current capability
  • Fast response time
  • RoHS compliant
  • Standard Size: 5.0mm*7.6mm
  • Meets MSL level 1, per J-STD-020
  • Storage and operating temperature: -40°C~+90°C

Applications

AI Translation
  • Repeaters
  • Modems
  • Subscriber protection
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment
  • Branch exchange
  • Alarm system
  • Tuner
  • Antenna protection