LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI SS14F product image
  • SS14F thumbnail 1
  • SS14F thumbnail 2
  • SS14F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI SS14FRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
SS14F
LCSC Part #
C41419568
Packaging
SMAF
Customer #
Key Attributes
DIODE SCHOTTKY 40V SMAF
Datasheetpdf iconYONGYUTAI SS14F
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.012$ 0.60
500+$ 0.0094$ 4.70
3,000+$ 0.0079$ 23.70
6,000+$ 0.007$ 42.00
24,000+$ 0.0063$ 151.20
51,000+$ 0.0058$ 295.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYONGYUTAI
PackagingSMAF
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)40V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)550mV@2A
Reverse Leakage Current (Ir)500uA@40V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified1A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic package, UL 94V-0 flammability rating
  • Surface mount applications
  • Low-profile package
  • Built-in stress relief structure
  • Metal-silicon rectifier, majority carrier conduction
  • Low power loss, high efficiency
  • High surge capability
  • High current capacity, low forward voltage drop
  • Low voltage, high frequency inverter, freewheeling, and polarity protection applications
  • Guaranteed high-temperature soldering: 260℃/10s at leads