KUU 1SMC5339B
| Manufacturer | KUUAsian Brands |
| MPN | 1SMC5339B |
| LCSC Part # | C41419562 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | DIODE ZENER 5.6V 5W SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | KUU | |
| Packaging | SMC | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 5W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 1Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 5.32V~5.88V | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 400Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1SMC53 series Zener diodes are excellent voltage regulation devices. This series is designed for voltage stabilization, voltage regulation, and related applications.
Features
AI Translation
- Surface mount application
- Low zener impedance
- Low regulation coefficient
- Epoxy encapsulation
- RoHS compliant
Applications
AI Translation
- Voltage Regulation
- Voltage Adjustment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2404 | $ 1.20 |
| 50+ | $ 0.1888 | $ 9.44 |
| 150+ | $ 0.1667 | $ 25.01 |
| 500+ | $ 0.1391 | $ 69.55 |
| 2,500+ | $ 0.1268 | $ 317.00 |
| 5,000+ | $ 0.1194 | $ 597.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | KUU | |
| Packaging | SMC | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 5W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 1Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 5.32V~5.88V | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 400Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1SMC53 series Zener diodes are excellent voltage regulation devices. This series is designed for voltage stabilization, voltage regulation, and related applications.
Features
AI Translation
- Surface mount application
- Low zener impedance
- Low regulation coefficient
- Epoxy encapsulation
- RoHS compliant
Applications
AI Translation
- Voltage Regulation
- Voltage Adjustment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



