KUU K1206L300AR
| Manufacturer | KUUAsian Brands |
| MPN | K1206L300AR |
| LCSC Part # | C41419556 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 3A 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 35A | |
| Power Dissipation | 1W | |
| Trip Current | 6A | |
| Height | 1.6mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 4s | |
| Resistance @ 25℃ | 10mΩ | |
| Resistance - Post Trip (R1) (Max) | 50mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V max = Maximum operating voltage the device can withstand without damage at rated current (Imax).
- I max = Maximum fault current the device can withstand without damage at rated voltage (V max).
- I hold = Hold current. Maximum current at which the device will not trip in still air at 25°C.
- I trip = Trip current. Minimum current at which the device will always trip in still air at 25°C.
- Pd = Power dissipation of the device in the tripped state in still air at 25°C under rated voltage.
- Ri min/max = Minimum/maximum resistance of the device prior to tripping at 25°C.
- R1max = Maximum device resistance measured one hour after reflow soldering.
- Note: Operating beyond specified ratings may cause damage and may result in arcing and flame.
- Recommended reflow methods: infrared, vapor phase, forced hot air, lead-free nitrogen atmosphere.
- Recommended maximum solder paste thickness: 0.25mm.
- Devices can be cleaned using standard industrial methods and solvents.
- Terminal pad material: tin-plated nickel copper.
- Terminal pad solderability: compliant with EIA specification RS186-9E and ANSI/J-STD-002 Category 3.
- Note: For this solder paste area, the recommended stencil thickness is approximately 0.12mm (if stencil thickness is insufficient, increase the solder paste area).
In-Stock: 3,345
3,345 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1038 | $ 0.52 |
| 50+ | $ 0.082 | $ 4.10 |
| 150+ | $ 0.0712 | $ 10.68 |
| 500+ | $ 0.063 | $ 31.50 |
| 3,500+ | $ 0.0565 | $ 197.75 |
| 7,000+ | $ 0.0532 | $ 372.40 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 35A | |
| Power Dissipation | 1W | |
| Trip Current | 6A | |
| Height | 1.6mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Time to Trip(Max) | 4s | |
| Resistance @ 25℃ | 10mΩ | |
| Resistance - Post Trip (R1) (Max) | 50mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V max = Maximum operating voltage the device can withstand without damage at rated current (Imax).
- I max = Maximum fault current the device can withstand without damage at rated voltage (V max).
- I hold = Hold current. Maximum current at which the device will not trip in still air at 25°C.
- I trip = Trip current. Minimum current at which the device will always trip in still air at 25°C.
- Pd = Power dissipation of the device in the tripped state in still air at 25°C under rated voltage.
- Ri min/max = Minimum/maximum resistance of the device prior to tripping at 25°C.
- R1max = Maximum device resistance measured one hour after reflow soldering.
- Note: Operating beyond specified ratings may cause damage and may result in arcing and flame.
- Recommended reflow methods: infrared, vapor phase, forced hot air, lead-free nitrogen atmosphere.
- Recommended maximum solder paste thickness: 0.25mm.
- Devices can be cleaned using standard industrial methods and solvents.
- Terminal pad material: tin-plated nickel copper.
- Terminal pad solderability: compliant with EIA specification RS186-9E and ANSI/J-STD-002 Category 3.
- Note: For this solder paste area, the recommended stencil thickness is approximately 0.12mm (if stencil thickness is insufficient, increase the solder paste area).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



