LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ChuangHui HS101M250E050R1Z00ZZ product image
  • HS101M250E050R1Z00ZZ thumbnail 1
  • HS101M250E050R1Z00ZZ thumbnail 2
  • HS101M250E050R1Z00ZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChuangHui HS101M250E050R1Z00ZZRoHS

Manufacturer
ChuangHuiAsian Brands
MPN
HS101M250E050R1Z00ZZ
LCSC Part #
C41419339
Packaging
Through Hole,D6.3xL5mm
Customer #
Key Attributes
CAP ALUM HYBRID 100uF ±20% 25V TH
Datasheetpdf iconChuangHui HS101M250E050R1Z00ZZ
In-Stock: 440
440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0667$ 0.67
100+$ 0.0528$ 5.28
300+$ 0.0458$ 13.74
1,000+$ 0.0405$ 40.50
5,000+$ 0.0363$ 181.50
10,000+$ 0.0343$ 343.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerChuangHui
PackagingThrough Hole,D6.3xL5mm
Lifetime5000hrs@105℃
Capacitance100uF
Voltage Rating25V
Equivalent Series Resistance(ESR)26mΩ@100KHz
Ripple Current2000mA@100KHz
Tolerance±20%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Solid-liquid hybrid aluminum electrolytic capacitor, specification: HS 25V 100μF 6.3×5mm, lead forming: long lead. Product structure includes anode foil (high-purity aluminum formation foil), cathode foil (high-purity aluminum carbon foil), lead pins (high-purity aluminum, leads are tin-plated copper-clad steel wire), electrolytic paper (Manila hemp), rubber seal (rubber), aluminum case (high-purity aluminum, coated aluminum case).