ROQANG RVE1V471M1213
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | RVE1V471M1213 |
| LCSC Part # | C41419303 |
| Package | SMD,D12.5xL13.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 35V SMD |
| Description | 470uF ±20% 35V Aluminum Electrolytic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D12.5xL13.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1712 | $ 0.86 |
50+ | $ 0.1364 | $ 6.82 |
200+ | $ 0.1215 | $ 24.30 |
400+ | $ 0.1028 | $ 41.12 |
2,400+ | $ 0.0945 | $ 226.80 |
5,000+ | $ 0.0896 | $ 448.00 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$