TRIUMPH CABLE UL2064#28AWG 4C Black
| Manufacturer | TRIUMPH CABLEAsian Brands |
| MPN | UL2064#28AWG 4C Black |
| LCSC Part # | C41419131 |
| Packaging | - |
| Customer # | |
| Key Attributes | Multiple Conductor Cables RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Multiple Conductor Cables | |
| Manufacturer | TRIUMPH CABLE | |
| Packaging | - | |
| voltage | 300V | |
| WholeRollMeters | 200m | |
| Colour | Black | |
| ConductorMaterial | - | |
| NomOd | 3.8mm | |
| NumberOfWireCores | 4 | |
| OuterDiameterOfWireCore | 0.9mm | |
| WireDiameter | 28AWG | |
| WireModel | UL2064 |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Multiple Conductor Cables | |
| Manufacturer | TRIUMPH CABLE | |
| Packaging | - | |
| voltage | 300V | |
| WholeRollMeters | 200m | |
| Colour | Black |
| Type | Description | |
|---|---|---|
| ConductorMaterial | - | |
| NomOd | 3.8mm | |
| NumberOfWireCores | 4 | |
| OuterDiameterOfWireCore | 0.9mm | |
| WireDiameter | 28AWG | |
| WireModel | UL2064 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Reel
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.6982 | $ 48.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Multiple Conductor Cables | |
| Manufacturer | TRIUMPH CABLE | |
| Packaging | - | |
| voltage | 300V | |
| WholeRollMeters | 200m | |
| Colour | Black | |
| ConductorMaterial | - | |
| NomOd | 3.8mm | |
| NumberOfWireCores | 4 | |
| OuterDiameterOfWireCore | 0.9mm | |
| WireDiameter | 28AWG | |
| WireModel | UL2064 |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Multiple Conductor Cables | |
| Manufacturer | TRIUMPH CABLE | |
| Packaging | - | |
| voltage | 300V | |
| WholeRollMeters | 200m | |
| Colour | Black |
| Type | Description | |
|---|---|---|
| ConductorMaterial | - | |
| NomOd | 3.8mm | |
| NumberOfWireCores | 4 | |
| OuterDiameterOfWireCore | 0.9mm | |
| WireDiameter | 28AWG | |
| WireModel | UL2064 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

