LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK BAT46WS product image
  • BAT46WS thumbnail 1
  • BAT46WS thumbnail 2
  • BAT46WS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BAT46WSRoHS

Manufacturer
GOODWORKAsian Brands
MPN
BAT46WS
LCSC Part #
C41419052
Packaging
SOD-323
Customer #
Key Attributes
DIODE SCHOTTKY 100V SOD-323
Datasheetpdf iconGOODWORK BAT46WS
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0203$ 1.02
500+$ 0.0159$ 7.95
3,000+$ 0.013$ 39.00
6,000+$ 0.0116$ 69.60
24,000+$ 0.0103$ 247.20
51,000+$ 0.0096$ 489.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGOODWORK
PackagingSOD-323
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)1V@250mA
Reverse Leakage Current (Ir)2uA@75V
Non-Repetitive Peak Forward Surge Current750mA
Current - Rectified150mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece