Ckmtw 2-1001H13P-0000
| Manufacturer | CkmtwAsian Brands |
| MPN | 2-1001H13P-0000 |
| LCSC Part # | C41417864 |
| Packaging | P=1mm |
| Customer # | |
| Key Attributes | CONN HOUSING 13POS 1mm SINGLE ROW SH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Ckmtw | |
| Packaging | P=1mm | |
| Flame Retardant Rating | - | |
| Pitch | 1mm | |
| With Wings | Without Fins | |
| Pins Structure | 1x13P | |
| Reference Series | SH | |
| Number of Rows | 1 | |
| Color | White | |
| Number of PINs Per Row | 13 | |
| Plastic Material | PA66 | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.051 | $ 0.51 |
| 100+ | $ 0.0403 | $ 4.03 |
| 300+ | $ 0.035 | $ 10.50 |
| 3,000+ | $ 0.031 | $ 93.00 |
| 6,000+ | $ 0.0278 | $ 166.80 |
| 9,000+ | $ 0.0262 | $ 235.80 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Ckmtw | |
| Packaging | P=1mm | |
| Flame Retardant Rating | - | |
| Pitch | 1mm | |
| With Wings | Without Fins | |
| Pins Structure | 1x13P | |
| Reference Series | SH | |
| Number of Rows | 1 | |
| Color | White | |
| Number of PINs Per Row | 13 | |
| Plastic Material | PA66 | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



