XKB Connection X2001HI-2x04-PTAUN
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X2001HI-2x04-PTAUN |
| LCSC Part # | C41417765 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | 2x4P 250V 2 2mm IDC pin header (with press-fit) 4 1A Through Hole Through Hole,P=2mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2mm | |
| Number of Positions or Pins | 2x4P | |
| Voltage Rating | 250V | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2mm | |
| working temperature | -40℃~+105℃ | |
| Pitch | 2mm | |
| Connector Type | IDC pin header (with press-fit) | |
| Number of PINs Per Row | 4 | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 252 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,710
1,710 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.1999 | $ 1.20 |
| 60+ | $ 0.157 | $ 9.42 |
| 252+ | $ 0.1386 | $ 34.93 |
| 504+ | $ 0.1156 | $ 58.26 |
| 3,024+ | $ 0.1054 | $ 318.73 |
| 6,048+ | $ 0.0993 | $ 600.57 |
Standard Packaging252/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2mm | |
| Number of Positions or Pins | 2x4P | |
| Voltage Rating | 250V | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2mm | |
| working temperature | -40℃~+105℃ | |
| Pitch | 2mm | |
| Connector Type | IDC pin header (with press-fit) | |
| Number of PINs Per Row | 4 | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 252 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



