MASPOWER ESTF90D20XU
| Manufacturer | MASPOWERAsian Brands |
| MPN | ESTF90D20XU |
| LCSC Part # | C41417602 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MASPOWER | |
| Packaging | TO-247 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 900mV@30A | |
| Reverse Leakage Current (Ir) | 900uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 820A | |
| Current - Rectified | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-loss, soft-recovery high-performance Schottky diode, common cathode
- Ultra-low forward voltage drop
- Ultra-low switching losses
- Low reverse leakage current
- Improved thermal performance for high-reliability circuit operation
- Low voltage spikes, reduced protection circuitry
- Low-noise switching
Applications
AI Translation
- Rectifier in switch-mode power supplies (SMPS)
- Freewheeling diode in low-voltage converters
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3084 | $ 1.31 |
| 10+ | $ 1.083 | $ 10.83 |
| 30+ | $ 0.9584 | $ 28.75 |
| 90+ | $ 0.8181 | $ 73.63 |
| 510+ | $ 0.7551 | $ 385.10 |
| 990+ | $ 0.7267 | $ 719.43 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MASPOWER | |
| Packaging | TO-247 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 900mV@30A | |
| Reverse Leakage Current (Ir) | 900uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 820A | |
| Current - Rectified | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-loss, soft-recovery high-performance Schottky diode, common cathode
- Ultra-low forward voltage drop
- Ultra-low switching losses
- Low reverse leakage current
- Improved thermal performance for high-reliability circuit operation
- Low voltage spikes, reduced protection circuitry
- Low-noise switching
Applications
AI Translation
- Rectifier in switch-mode power supplies (SMPS)
- Freewheeling diode in low-voltage converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



